
DP83223V | |
|---|---|
DigiKey Part Number | DP83223V-ND |
Manufacturer | |
Manufacturer Product Number | DP83223V |
Description | IC TRANSCEIVER 28PLCC |
Customer Reference | |
Detailed Description | Transceiver 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | DP83223V Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 28-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 28-PLCC (11.51x11.51) |
Type Transceiver | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |

