
DOLPHIN-LP-ADDER | |
|---|---|
DigiKey Part Number | 296-20845-ND |
Manufacturer | |
Manufacturer Product Number | DOLPHIN-LP-ADDER |
Description | KIT ADDER FOR DOLPHIN EVM LP/HP |
Customer Reference | |
Detailed Description | TRF6903, DBB03A - Transmitter 902MHz ~ 928MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transmitter | |
Frequency | 902MHz ~ 928MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TRF6903, DBB03A | |
Note | - | |
RF Type | - | |
RF Frequency | 902MHz ~ 928MHz | |
Function | Transmitter | |
Base Product Number |

