
DOLPHIN-HP-EVM | |
|---|---|
DigiKey Part Number | 296-18610-ND |
Manufacturer | |
Manufacturer Product Number | DOLPHIN-HP-EVM |
Description | KIT EVAL DOLPHIN HI-POWER |
Customer Reference | |
Detailed Description | TRF6903, DBB03A - Transmitter 902MHz ~ 928MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer Texas Instruments | Utilized IC / Part TRF6903, DBB03A |
Packaging Bulk | RF Frequency 902MHz ~ 928MHz |
Part Status Obsolete | Function Transmitter |
Type Transmitter | Base Product Number |
Frequency 902MHz ~ 928MHz |

