
DOLPHIN-HP-ADDER | |
|---|---|
DigiKey Part Number | DOLPHIN-HP-ADDER-ND |
Manufacturer | |
Manufacturer Product Number | DOLPHIN-HP-ADDER |
Description | HGH PWR BOARD FOR DOLPH EVAL MOD |
Customer Reference | |
Detailed Description | TRF6903, DBB03A - Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ISM | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TRF6903, DBB03A | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |

