
DMVA4AAAR | |
|---|---|
DigiKey Part Number | DMVA4AAAR-ND |
Manufacturer | |
Manufacturer Product Number | DMVA4AAAR |
Description | IC SOC DIGITAL MEDIA 609BGA |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 970MHz 609-FCBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | DMVA4AAAR Models |
Category | On-Chip RAM 640kB |
Manufacturer Texas Instruments | Voltage - I/O 1.35V, 1.5V, 1.8V, 3.3V |
Series | Voltage - Core Variable |
Packaging Tray | Operating Temperature 0°C ~ 95°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Digital Media System-on-Chip (DMSoC) | Package / Case 609-LFBGA, FCBGA |
Interface CAN, EBI/EMI, Ethernet, I2C, IrDA, McASP, MMC/SD/SDIO, PCIe, SATA, SPI, UART, USB | Supplier Device Package 609-FCBGA (16x16) |
Clock Rate 970MHz | Base Product Number |
Non-Volatile Memory ROM (48kB) |

