Direct

DMF2802PZA-60 | |
|---|---|
DigiKey Part Number | DMF2802PZA-60-ND |
Manufacturer | |
Manufacturer Product Number | DMF2802PZA-60 |
Description | IC MCU 32BIT 64KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 60MHz 64KB (32K x 16) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DMF2802PZA-60 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 6K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V |
Part Status Obsolete | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320F2802PZA-60 | Rochester Electronics, LLC | 200 | 2156-TMS320F2802PZA-60-ND | 10,15000 € | Direct |


