DM6446GB6C0121MV is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 27.494
Unit Price: 54,01200 €
Datasheet
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 594MHz DSP, 297MHz ARM® 361-NFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM6446GB6C0121MV

DigiKey Part Number
DM6446GB6C0121MV-ND
Manufacturer
Manufacturer Product Number
DM6446GB6C0121MV
Description
IC SOC DIGITAL MEDIA 361NFBGA
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 594MHz DSP, 297MHz ARM® 361-NFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
DM6446GB6C0121MV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Digital Media System-on-Chip (DMSoC)
Interface
ASP, EBI/EMI, Host Interface, I2C, SPI, UART, USB
Clock Rate
594MHz DSP, 297MHz ARM®
Non-Volatile Memory
ROM (8kB)
On-Chip RAM
160kB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
361-LFBGA
Supplier Device Package
361-NFBGA (16x16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes