MFR Recommended

DM6446ANB6C2127VC | |
|---|---|
DigiKey Part Number | DM6446ANB6C2127VC-ND |
Manufacturer | |
Manufacturer Product Number | DM6446ANB6C2127VC |
Description | IC SOC DIGITAL MEDIA 361NFBGA |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 594MHz DSP, 297MHz ARM® 361-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | DM6446ANB6C2127VC Models |
Category | On-Chip RAM 160kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Digital Media System-on-Chip (DMSoC) | Package / Case 361-LFBGA |
Interface ASP, EBI/EMI, Host Interface, I2C, SPI, UART, USB | Supplier Device Package 361-NFBGA (16x16) |
Clock Rate 594MHz DSP, 297MHz ARM® | Base Product Number |
Non-Volatile Memory ROM (8kB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320DM6446BZWT | Rochester Electronics, LLC | 27.494 | 2156-TMS320DM6446BZWT-ND | 54,44400 € | MFR Recommended |


