
DM505MRBABFR | |
|---|---|
DigiKey Part Number | DM505MRBABFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM505MRBABFR |
Description | DM505MRBABFR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 745MHz 367-FCBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | DM505MRBABFR Models |
Category | Voltage - I/O 1.8V, 3.3V |
Manufacturer Texas Instruments | Voltage - Core 1.50V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Floating Point | Qualification AEC-Q100 |
Interface CAN, I2C, SPI, UART | Mounting Type Surface Mount |
Clock Rate 745MHz | Package / Case 367-BFBGA, FCBGA |
Non-Volatile Memory ROM (32kB) | Supplier Device Package 367-FCBGA (15x15) |
On-Chip RAM 512kB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 41,05851 € | 30.793,88 € |
| Unit Price without VAT: | 41,05851 € |
|---|---|
| Unit Price with VAT: | 48,85963 € |

