Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 970MHz 609-FCBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM388AAAR11F

DigiKey Part Number
DM388AAAR11F-ND
Manufacturer
Manufacturer Product Number
DM388AAAR11F
Description
IC DGTL MEDIA PROCESSOR 609FCBGA
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 970MHz 609-FCBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
DM388AAAR11F Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
640kB
Manufacturer
Texas Instruments
Voltage - I/O
1.35V, 1.5V, 1.8V, 3.3V
Series
Voltage - Core
1.1V, 1.2V, 1.35V
Packaging
Tray
Operating Temperature
0°C ~ 95°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Digital Media System-on-Chip (DMSoC)
Package / Case
609-LFBGA, FCBGA
Interface
I2C, IrDA, Ethernet, McASP, PCI, SD, SPI, UART/USART, USB
Supplier Device Package
609-FCBGA (16x16)
Clock Rate
970MHz
Base Product Number
Non-Volatile Memory
ROM (48kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 7.470 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

7.470In Stock
Ships from Rochester Electronics, LLC