


DM3730CBP100 | |
|---|---|
DigiKey Part Number | 296-32627-ND |
Manufacturer | |
Manufacturer Product Number | DM3730CBP100 |
Description | IC DGTL MEDIA PROCESSOR 515FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 1GHz 515-POP-FCBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DM3730CBP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Digital Media System-on-Chip (DMSoC) | |
Interface | 1-Wire®, EBI/EMI, I2C, McBSP, McSPI, MMC/SD, UART, USB, USB OTG | |
Clock Rate | 1GHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 384kB | |
Voltage - I/O | 1.80V | |
Voltage - Core | 1.10V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 515-WFBGA, FCBGA | |
Supplier Device Package | 515-POP-FCBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,32000 € | 56,32 € |
| 10 | 46,59900 € | 465,99 € |
| 25 | 44,17200 € | 1.104,30 € |
| 168 | 40,74554 € | 6.845,25 € |
| Unit Price without VAT: | 56,32000 € |
|---|---|
| Unit Price with VAT: | 67,02080 € |

