Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 1GHz 515-POP-FCBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 1GHz 515-POP-FCBGA (12x12)
DM3725CBP

DM3725CBP100

DigiKey Part Number
296-42766-ND
Manufacturer
Manufacturer Product Number
DM3725CBP100
Description
IC DGTL MEDIA PROCESSOR 515FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 1GHz 515-POP-FCBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
DM3725CBP100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Digital Media System-on-Chip (DMSoC)
Interface
1-Wire®, EBI/EMI, I2C, McBSP, McSPI, MMC/SD, UART, USB, USB OTG
Clock Rate
1GHz
Non-Volatile Memory
ROM (32kB)
On-Chip RAM
384kB
Voltage - I/O
1.80V
Voltage - Core
1.10V
Operating Temperature
0°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
515-WFBGA, FCBGA
Supplier Device Package
515-POP-FCBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 51 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16829,74935 €4.997,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,74935 €
Unit Price with VAT:35,40173 €

Other Suppliers on DigiKey

51In Stock
Ships from Rochester Electronics, LLC