DM355ZCE216DTEG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 110
Unit Price: 33,77000 €
Datasheet
Image for DM355ZCE216DTEG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM355ZCE216DTEG

DigiKey Part Number
DM355ZCE216DTEG-ND
Manufacturer
Manufacturer Product Number
DM355ZCE216DTEG
Description
IC DIGITAL MEDIA SOC 337-NFBGA
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 216MHz 337-BGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
DM355ZCE216DTEG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Digital Media System-on-Chip (DMSoC)
Interface
ASP, I2C, SPI, UART, USB
Clock Rate
216MHz
Non-Volatile Memory
ROM (8kB)
On-Chip RAM
56kB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.30V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
337-LFBGA
Supplier Device Package
337-BGA (13x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes