
DM355SDZCEA216 | |
|---|---|
DigiKey Part Number | DM355SDZCEA216-ND |
Manufacturer | |
Manufacturer Product Number | DM355SDZCEA216 |
Description | IC DIGITAL MEDIA SOC 337-NFBGA |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 216MHz 337-BGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | DM355SDZCEA216 Models |
Category | On-Chip RAM 56kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.30V |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Digital Media System-on-Chip (DMSoC) | Package / Case 337-LFBGA |
Interface ASP, I2C, SPI, UART, USB | Supplier Device Package 337-BGA (13x13) |
Clock Rate 216MHz | Base Product Number |
Non-Volatile Memory ROM (8kB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320DM355DZCE216 | Texas Instruments | 110 | 296-41933-5-ND | 36,41000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,79000 € | 32,79 € |
| 10 | 26,71100 € | 267,11 € |
| Unit Price without VAT: | 32,79000 € |
|---|---|
| Unit Price with VAT: | 39,02010 € |

