
DLPR910AYVA | |
|---|---|
DigiKey Part Number | 296-45337-ND |
Manufacturer | |
Manufacturer Product Number | DLPR910AYVA |
Description | IC CONFIGURATION PROM 48-DSBGA |
Customer Reference | |
Detailed Description | Configuration PROM 48-DSBGA (8x9) |
Datasheet | Datasheet |
EDA/CAD Models | DLPR910AYVA Models |
Category | Applications 3D, Medical Imaging |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tray | Package / Case 48-TFBGA, DSBGA |
Part Status Obsolete | Supplier Device Package 48-DSBGA (8x9) |
DigiKey Programmable Not Verified | Base Product Number |
Type Configuration PROM |

