
DLPR100DWC | |
|---|---|
DigiKey Part Number | DLPR100DWC-ND |
Manufacturer | |
Manufacturer Product Number | DLPR100DWC |
Description | IC CONFIGURATION PROM 8-SOIC |
Customer Reference | |
Detailed Description | Configuration PROM 8-SOIC |
EDA/CAD Models | DLPR100DWC Models |
Category | Type Configuration PROM |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tray | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
DigiKey Programmable Not Verified | Base Product Number |

