


DLPNIRSCANEVM | |
|---|---|
DigiKey Part Number | 296-43440-ND |
Manufacturer | |
Manufacturer Product Number | DLPNIRSCANEVM |
Description | EVAL NEAR-INFRARED SPECTROMETER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DLP4500NIR DLP® NIRscan™ Light, Spectrometer Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, USB |
Manufacturer Texas Instruments | Voltage - Supply 12V |
Series | Embedded Yes, Other |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part DLP4500NIR |
Sensor Type Light, Spectrometer | Base Product Number |
Sensing Range 1350nm ~ 2450nm |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.029,13000 € | 9.029,13 € |
| Unit Price without VAT: | 9.029,13000 € |
|---|---|
| Unit Price with VAT: | 10.744,66470 € |




