
DLPDLCR470TEVM | |
|---|---|
DigiKey Part Number | 296-DLPDLCR470TEVM-ND |
Manufacturer | |
Manufacturer Product Number | DLPDLCR470TEVM |
Description | EVAL BOARD FOR DLP470TE |
Customer Reference | |
Detailed Description | DLP470TE - Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Category | Function Projection DLP |
Manufacturer Texas Instruments | Utilized IC / Part DLP470TE |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Obsolete | Contents Board(s), Cable(s) |
Type Reference Design | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.061,31000 € | 1.061,31 € |
| Unit Price without VAT: | 1.061,31000 € |
|---|---|
| Unit Price with VAT: | 1.262,95890 € |

