
DLPDLCR3310EVM | |
|---|---|
DigiKey Part Number | 296-49076-ND |
Manufacturer | |
Manufacturer Product Number | DLPDLCR3310EVM |
Description | EVAL BOARD FOR DLP3310 |
Customer Reference | |
Detailed Description | DLP3310 - Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Reference Design | |
Function | Projection DLP | |
Embedded | - | |
Utilized IC / Part | DLP3310 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,52000 € | 859,52 € |
| Unit Price without VAT: | 859,52000 € |
|---|---|
| Unit Price with VAT: | 1.022,82880 € |

