


DLPC910ZYR | |
|---|---|
DigiKey Part Number | 296-46694-ND |
Manufacturer | |
Manufacturer Product Number | DLPC910ZYR |
Description | IC DIGITAL CONTROLLER 676-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Controller 676-FCBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | DLPC910ZYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Controller | |
Applications | Image Processing and Control | |
Mounting Type | Surface Mount | |
Package / Case | 676-BBGA, FCBGA | |
Supplier Device Package | 676-FCBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,66000 € | 556,66 € |
| 10 | 488,29400 € | 4.882,94 € |
| Unit Price without VAT: | 556,66000 € |
|---|---|
| Unit Price with VAT: | 662,42540 € |

