New at DigiKey
Image for DLPC8454AMD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLPC8454AMD

DigiKey Part Number
296-DLPC8454AMDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DLPC8454AMD
Description
DLP DISPLAY CONTROLLER FOR DLP47
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DMD Driver 484-FCCSP (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Display Type
DMD
Configuration
Display Matrix
Interface
Serial
Digits or Characters
-
Voltage - Supply
0.76V ~ 0.84V, 1.647V ~ 1.953V, 3.02V ~ 3.52V
Operating Temperature
-30°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
484-VFBGA, FCCSPBGA
Supplier Device Package
484-FCCSP (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
26058,85873 €15.303,27 €
Manufacturers Standard Package
Unit Price without VAT:58,85873 €
Unit Price with VAT:70,04189 €