
DLPC8445AMD | |
|---|---|
DigiKey Part Number | 296-DLPC8445AMD-ND |
Manufacturer | |
Manufacturer Product Number | DLPC8445AMD |
Description | DLP DISPLAY CONTROLLER FOR DLP47 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Driver 484-FCCSP (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | - | |
Configuration | Display Matrix | |
Interface | I2C | |
Digits or Characters | - | |
Voltage - Supply | 0.76V ~ 0.84V, 1.647V ~ 1.953V, 3.02V ~ 3.52V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 484-VFBGA, FCCSPBGA | |
Supplier Device Package | 484-FCCSP (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 66,84515 € | 17.379,74 € |
| Unit Price without VAT: | 66,84515 € |
|---|---|
| Unit Price with VAT: | 79,54573 € |

