
DLPC8424AMD | |
|---|---|
DigiKey Part Number | 296-DLPC8424AMDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLPC8424AMD |
Description | DLP DISPLAY CONTROLLER FOR DLP23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DMD Driver 484-FCCSP (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Display Type | DMD | |
Configuration | Display Matrix | |
Interface | Serial | |
Digits or Characters | - | |
Voltage - Supply | 0.76V ~ 0.84V, 1.647V ~ 1.953V, 3.02V ~ 3.52V | |
Operating Temperature | -30°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 484-VFBGA, FCCSPBGA | |
Supplier Device Package | 484-FCCSP (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 23,78581 € | 6.184,31 € |
| Unit Price without VAT: | 23,78581 € |
|---|---|
| Unit Price with VAT: | 28,30511 € |

