
DLPC7540ZDC | |
|---|---|
DigiKey Part Number | 296-DLPC7540ZDC-ND |
Manufacturer | |
Manufacturer Product Number | DLPC7540ZDC |
Description | IC DISPLAY CONTROLLER 676-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Display Controller 676-BGA (31x31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Display Controller | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 676-BGA, FCBGA | |
Supplier Device Package | 676-BGA (31x31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 114,06470 € | 30.797,47 € |
| Unit Price without VAT: | 114,06470 € |
|---|---|
| Unit Price with VAT: | 135,73699 € |

