
DLPC4420ZPC | |
|---|---|
DigiKey Part Number | 296-DLPC4420ZPC-ND |
Manufacturer | |
Manufacturer Product Number | DLPC4420ZPC |
Description | DLP DISPLAY CONTROLLER FOR 4K UH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DLP Driver 516-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | DLPC4420ZPC Models |
Category | Voltage - Supply 1.045V ~ 3.465V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 516-BGA |
Display Type DLP | Supplier Device Package 516-BGA (27x27) |
Interface Serial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 74,20500 € | 2.968,20 € |
| Unit Price without VAT: | 74,20500 € |
|---|---|
| Unit Price with VAT: | 88,30395 € |

