
DLPC3478CZEZ | |
|---|---|
DigiKey Part Number | 296-50297-ND |
Manufacturer | |
Manufacturer Product Number | DLPC3478CZEZ |
Description | IC DRVR DISPLAY AND LGT 201NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DLP Driver 201-NFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | DLPC3478CZEZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | DLP | |
Configuration | - | |
Interface | I2C, Parallel | |
Digits or Characters | - | |
Current - Supply | 185 mA | |
Voltage - Supply | 1.045V ~ 1.155V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 201-VFBGA | |
Supplier Device Package | 201-NFBGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,31000 € | 58,31 € |
| 10 | 48,25700 € | 482,57 € |
| 25 | 45,74640 € | 1.143,66 € |
| 119 | 42,71101 € | 5.082,61 € |
| Unit Price without VAT: | 58,31000 € |
|---|---|
| Unit Price with VAT: | 69,38890 € |




