
DLPC3437CZEZ | |
|---|---|
DigiKey Part Number | 296-48356-ND |
Manufacturer | |
Manufacturer Product Number | DLPC3437CZEZ |
Description | IC DRVR DISPL CONTROLLR 201NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DLP Driver 201-NFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | DLPC3437CZEZ Models |
Category | Voltage - Supply 1.045V ~ 1.155V |
Manufacturer Texas Instruments | Operating Temperature -30°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 201-VFBGA |
Display Type DLP | Supplier Device Package 201-NFBGA (13x13) |
Interface I2C, Parallel | Base Product Number |
Current - Supply 188 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,13000 € | 28,13 € |
| 10 | 22,80500 € | 228,05 € |
| 25 | 21,47440 € | 536,86 € |
| Unit Price without VAT: | 28,13000 € |
|---|---|
| Unit Price with VAT: | 33,47470 € |

