
DLPC3432CZVB | |
|---|---|
DigiKey Part Number | 296-49502-ND |
Manufacturer | |
Manufacturer Product Number | DLPC3432CZVB |
Description | IC DRVR DLP DMD ANALOG 176NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DLP Driver 176-NFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DLPC3432CZVB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | DLP | |
Configuration | - | |
Interface | I2C | |
Digits or Characters | - | |
Voltage - Supply | 1.045V ~ 1.155V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 176-VFBGA | |
Supplier Device Package | 176-NFBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,07000 € | 23,07 € |
| 10 | 18,58700 € | 185,87 € |
| 25 | 17,46640 € | 436,66 € |
| 100 | 16,23450 € | 1.623,45 € |
| Unit Price without VAT: | 23,07000 € |
|---|---|
| Unit Price with VAT: | 27,45330 € |

