Direct

DLPC3430ZVBR | |
|---|---|
DigiKey Part Number | 296-40025-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLPC3430ZVBR |
Description | IC DRVR CTRLR DGRL 176NFBGA |
Customer Reference | |
Detailed Description | DLP Driver 176-NFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DLPC3430ZVBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | DLP | |
Configuration | - | |
Interface | I2C | |
Digits or Characters | - | |
Voltage - Supply | 1.1V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 176-VFBGA | |
Supplier Device Package | 176-NFBGA (7x7) | |
Base Product Number |


