
DLPC3430ZVB | |
|---|---|
DigiKey Part Number | DLPC3430ZVB-ND |
Manufacturer | |
Manufacturer Product Number | DLPC3430ZVB |
Description | IC DRVR CTRLR DGRL 176DLP |
Customer Reference | |
Detailed Description | DLP Driver 176-DLP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DLPC3430ZVB Models |
Category | Voltage - Supply 1.1V |
Manufacturer Texas Instruments | Operating Temperature -30°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 176-VFBGA |
Display Type DLP | Supplier Device Package 176-DLP (7x7) |
Interface I2C | Base Product Number |

