
DLPC3426ZVB | |
|---|---|
DigiKey Part Number | 296-DLPC3426ZVBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLPC3426ZVB |
Description | DLP DISPLAY CONTROLLER FOR DLP23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DMD Driver 176-NFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Display Type | DMD | |
Configuration | - | |
Interface | I2C, Parallel | |
Digits or Characters | - | |
Voltage - Supply | 1.045V ~ 1.155V, 1.64V ~ 1.96V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 176-VFBGA | |
Supplier Device Package | 176-NFBGA (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 8,57315 € | 2.229,02 € |
| 520 | 8,35923 € | 4.346,80 € |
| 780 | 8,25213 € | 6.436,66 € |
| Unit Price without VAT: | 8,57315 € |
|---|---|
| Unit Price with VAT: | 10,20205 € |

