
DLPC3420ZVB | |
|---|---|
DigiKey Part Number | 296-DLPC3420ZVB-ND |
Manufacturer | |
Manufacturer Product Number | DLPC3420ZVB |
Description | DLP DISPLAY CONTROLLER FOR DLP16 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DLP Driver 176-NFBGA (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.045V ~ 1.155V, 1.64V ~ 1.96V |
Manufacturer Texas Instruments | Operating Temperature -30°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 176-VFBGA |
Display Type DLP | Supplier Device Package 176-NFBGA (7x7) |
Interface I2C, SPI | Base Product Number |
Current - Supply 69 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 6,05435 € | 1.574,13 € |
| Unit Price without VAT: | 6,05435 € |
|---|---|
| Unit Price with VAT: | 7,20468 € |

