
DLPC23STZDQRQ1 | |
|---|---|
DigiKey Part Number | 296-DLPC23STZDQRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLPC23STZDQRQ1 |
Description | IC DIG MICROMIRROR DEV 324-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 324-BGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 324-BGA | |
Supplier Device Package | 324-BGA (23x23) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,24344 € | 6.810,86 € |
| Unit Price without VAT: | 27,24344 € |
|---|---|
| Unit Price with VAT: | 32,41969 € |

