
DLPC231ZEKRQ1 | |
|---|---|
DigiKey Part Number | 296-DLPC231ZEKRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLPC231ZEKRQ1 |
Description | IC DIG MICROMIRROR DEV 324NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 324-NFBGA (15x15) |
Datasheet | Datasheet |
Category | Package / Case 324-LFBGA |
Manufacturer Texas Instruments | Supplier Device Package 324-NFBGA (15x15) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Digital Micromirror Device (DMD) | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 25,11414 € | 25.114,14 € |
| Unit Price without VAT: | 25,11414 € |
|---|---|
| Unit Price with VAT: | 29,88583 € |

