
DLPA3082PFDR | |
|---|---|
DigiKey Part Number | 296-DLPA3082PFDRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLPA3082PFDR |
Description | DLP PMIC FOR DLP472TP (0.47-INCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DLP® Pico™ Projector PMIC 100-HTQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | DLP® Pico™ Projector | |
Current - Supply | 490µA | |
Voltage - Supply | 6V ~ 20V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,04544 € | 14.045,44 € |
| Unit Price without VAT: | 14,04544 € |
|---|---|
| Unit Price with VAT: | 16,71407 € |

