Direct

DLPA3005CPFD | |
|---|---|
DigiKey Part Number | 296-42179-5-ND |
Manufacturer | |
Manufacturer Product Number | DLPA3005CPFD |
Description | IC DLP PMIC/LED DRV 100-HTQFP |
Customer Reference | |
Detailed Description | DLP PMIC, LED Driver 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DLPA3005CPFD Models |
Category | Applications DLP® Pico™ Projectors |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 100-TQFP Exposed Pad |
Part Status Obsolete | Supplier Device Package 100-HTQFP (14x14) |
DigiKey Programmable Not Verified | Base Product Number |
Type DLP PMIC, LED Driver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLPA3005DPFD | Texas Instruments | 60 | 296-43125-5-ND | 15,66000 € | Direct |


