DLPA3000CPFD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 82
Unit Price: 15,08000 €
Datasheet
DLP PMIC, LED Driver 100-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLPA3000CPFD

DigiKey Part Number
296-39723-5-ND
Manufacturer
Manufacturer Product Number
DLPA3000CPFD
Description
IC DLP PMIC/LED DRV 100-HTQFP
Customer Reference
Detailed Description
DLP PMIC, LED Driver 100-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
DLPA3000CPFD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
DLP PMIC, LED Driver
Applications
DLP® Pico™ Projectors
Mounting Type
Surface Mount
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-HTQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types