
DLPA1000YFFT | |
|---|---|
DigiKey Part Number | 296-51056-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DLPA1000YFFT |
Description | IC RGB LED DRIVER 49-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RGB LED Driver 49-DSBGA (2.8x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | DLPA1000YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | RGB LED Driver | |
Applications | Mobile Communications | |
Mounting Type | Surface Mount | |
Package / Case | 49-UFBGA, DSBGA | |
Supplier Device Package | 49-DSBGA (2.8x2.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,20724 € | 801,81 € |
| 500 | 3,11118 € | 1.555,59 € |
| 750 | 3,06308 € | 2.297,31 € |
| 1.250 | 3,00977 € | 3.762,21 € |
| 1.750 | 2,97862 € | 5.212,59 € |
| 2.500 | 2,94865 € | 7.371,63 € |
| Unit Price without VAT: | 3,20724 € |
|---|---|
| Unit Price with VAT: | 3,81662 € |

