
DLP991UFLV | |
|---|---|
DigiKey Part Number | 296-DLP991UFLV-ND |
Manufacturer | |
Manufacturer Product Number | DLP991UFLV |
Description | DLP991UFLV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 321-CLGA (42.16x42.16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Digital Micromirror Device (DMD) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 321-CLGA | |
Supplier Device Package | 321-CLGA (42.16x42.16) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9.909,09000 € | 9.909,09 € |
| Unit Price without VAT: | 9.909,09000 € |
|---|---|
| Unit Price with VAT: | 11.791,81710 € |

