
DLP800XEA0FYV | |
|---|---|
DigiKey Part Number | 296-DLP800XEA0FYV-ND |
Manufacturer | |
Manufacturer Product Number | DLP800XEA0FYV |
Description | 0.80-INCH 4K+ PROAV DLP DIGITAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 350-CPGA (35x32.2) |
Datasheet | Datasheet |
Category | Type Digital Micromirror Device (DMD) |
Manufacturer Texas Instruments | Mounting Type Through Hole |
Packaging Tray | Package / Case 350-BFCPGA |
Part Status Active | Supplier Device Package 350-CPGA (35x32.2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 361,24152 € | 37.930,36 € |
| Unit Price without VAT: | 361,24152 € |
|---|---|
| Unit Price with VAT: | 429,87741 € |

