Direct



DLP7000FLP | |
|---|---|
DigiKey Part Number | 296-43543-ND |
Manufacturer | |
Manufacturer Product Number | DLP7000FLP |
Description | IC DIG MICROMIRROR DEV 203-CLGA |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 203-CLGA (40.64x31.75) |
Datasheet | Datasheet |
EDA/CAD Models | DLP7000FLP Models |
Category | Applications 3D, Medical Imaging |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tray | Package / Case 203-BECLGA |
Part Status Obsolete | Supplier Device Package 203-CLGA (40.64x31.75) |
DigiKey Programmable Not Verified | Base Product Number |
Type Digital Micromirror Device (DMD) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLP7000BFLP | Texas Instruments | 9 | 296-46487-ND | 1.452,82000 € | Direct |


