
DLP660TEAAFYG | |
|---|---|
DigiKey Part Number | DLP660TEAAFYG-ND |
Manufacturer | |
Manufacturer Product Number | DLP660TEAAFYG |
Description | IC DIG MICROMIRROR DEV 350-CPGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 350-CPGA (35x32.2) |
Datasheet | Datasheet |
EDA/CAD Models | DLP660TEAAFYG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 350-BFCPGA | |
Supplier Device Package | 350-CPGA (35x32.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,50000 € | 729,50 € |
| Unit Price without VAT: | 729,50000 € |
|---|---|
| Unit Price with VAT: | 868,10500 € |

