


DRV5011ADDBZT | |
|---|---|
DigiKey Part Number | 296-DRV5011ADDBZTTR-ND - Tape & Reel (TR) 296-DRV5011ADDBZTCT-ND - Cut Tape (CT) 296-DRV5011ADDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5011ADDBZT |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5011ADDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±0.6mT Trip, ±3.8mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 3mA | |
Current - Output (Max) | 30mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 135°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,48468 € | 121,17 € |
| 500 | 0,46494 € | 232,47 € |
| 750 | 0,45413 € | 340,60 € |
| 1.250 | 0,44131 € | 551,64 € |
| 1.750 | 0,43331 € | 758,29 € |
| 2.500 | 0,42518 € | 1.062,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,63600 € | 3,18 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,56440 € | 14,11 € |
| 50 | 0,53780 € | 26,89 € |
| 100 | 0,51360 € | 51,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,75000 € | 3,75 € |
| 10 | 0,70000 € | 7,00 € |
| 25 | 0,63800 € | 15,95 € |
| 50 | 0,59460 € | 29,73 € |
| 100 | 0,55430 € | 55,43 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


