
DLP650LEFYL | |
|---|---|
DigiKey Part Number | DLP650LEFYL-ND |
Manufacturer | |
Manufacturer Product Number | DLP650LEFYL |
Description | IC DIG MICROMIRROR DEV 149-CLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 149-CLGA (32.2x22.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 149-BCPGA | |
Supplier Device Package | 149-CLGA (32.2x22.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 94,88818 € | 3.131,31 € |
| Unit Price without VAT: | 94,88818 € |
|---|---|
| Unit Price with VAT: | 112,91693 € |

