Similar

DLP6500FYE | |
|---|---|
DigiKey Part Number | 296-46486-ND |
Manufacturer | |
Manufacturer Product Number | DLP6500FYE |
Description | IC DIG MICROMIRROR DEV 350-CPGA |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 350-CPGA (35x32.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 350-BFCPGA | |
Supplier Device Package | 350-CPGA (35x32.2) | |
Base Product Number |


