
DLP5534AFYKQ1 | |
|---|---|
DigiKey Part Number | 296-DLP5534AFYKQ1-ND |
Manufacturer | |
Manufacturer Product Number | DLP5534AFYKQ1 |
Description | IC DIG MICROMIRROR DEV 149-CPGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 149-CPGA (22.3x32.2) |
Datasheet | Datasheet |
EDA/CAD Models | DLP5534AFYKQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 149-BFCPGA Exposed Pad | |
Supplier Device Package | 149-CPGA (22.3x32.2) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 165 | 102,72818 € | 16.950,15 € |
| Unit Price without VAT: | 102,72818 € |
|---|---|
| Unit Price with VAT: | 122,24653 € |

