
DLP5533AAFYSQ1 | |
|---|---|
DigiKey Part Number | 296-DLP5533AAFYSQ1-ND |
Manufacturer | |
Manufacturer Product Number | DLP5533AAFYSQ1 |
Description | IC DIG MICROMIRROR DEV 149-CPGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 149-CPGA (22.3x32.2) |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Texas Instruments | Package / Case 149-BFCPGA Exposed Pad |
Packaging Tray | Supplier Device Package 149-CPGA (22.3x32.2) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Digital Micromirror Device (DMD) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,68000 € | 145,68 € |
| 10 | 125,83300 € | 1.258,33 € |
| Unit Price without VAT: | 145,68000 € |
|---|---|
| Unit Price with VAT: | 173,35920 € |

