
DLP5531LEQ1EVM | |
|---|---|
DigiKey Part Number | 296-DLP5531LEQ1EVM-ND |
Manufacturer | |
Manufacturer Product Number | DLP5531LEQ1EVM |
Description | EVAL BOARD FOR DLP5531-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DLP5531-Q1 - Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reference Design | |
Function | Projection DLP | |
Embedded | - | |
Utilized IC / Part | DLP5531-Q1 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.301,92000 € | 4.301,92 € |
| Unit Price without VAT: | 4.301,92000 € |
|---|---|
| Unit Price with VAT: | 5.119,28480 € |

