


DLP5531AFYKQ1 | |
|---|---|
DigiKey Part Number | 296-DLP5531AFYKQ1-ND |
Manufacturer | |
Manufacturer Product Number | DLP5531AFYKQ1 |
Description | IC DIG MICROMIRROR DEV 149-CPGA |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 149-CPGA (22.3x32.2) |
Category | Mounting Type Through Hole |
Manufacturer Texas Instruments | Package / Case 149-BFCPGA Exposed Pad |
Packaging Tray | Supplier Device Package 149-CPGA (22.3x32.2) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Digital Micromirror Device (DMD) | Base Product Number |

