


DLP550JEFYA | |
|---|---|
DigiKey Part Number | DLP550JEFYA-ND |
Manufacturer | |
Manufacturer Product Number | DLP550JEFYA |
Description | IC DIG MICROMIRROR DEV 149-CPGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 149-CPGA (22.3x32.2) |
Datasheet | Datasheet |
Category | Type Digital Micromirror Device (DMD) |
Manufacturer Texas Instruments | Mounting Type Through Hole |
Packaging Tray | Package / Case 149-BFCPGA Exposed Pad |
Part Status Active | Supplier Device Package 149-CPGA (22.3x32.2) |
DigiKey Programmable Not Verified | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 78,54030 € | 2.591,83 € |
| Unit Price without VAT: | 78,54030 € |
|---|---|
| Unit Price with VAT: | 93,46296 € |

